6394 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-6394-100
6394 SL005
Mfr.:
Description:
Multi-Conductor Cables 28 AWG, 7 Pair Communication Cable, Shielded, 100 ft - Slate
Multi-Conductor Cables 28 AWG, 7 Pair Communication Cable, Shielded, 100 ft - Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.805.834 | Rp11.805.834 | |
| Rp10.935.133 | Rp21.870.266 | |
| 250 | Quote |
Compliance Codes
- CAHTS:
- 8544490090
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
