65203 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-65203-100-09
65203 SL005
Mfr.:
Description:
Multi-Conductor Cables 12AWG 3C UNSHLD 100ft SPOOL SLATE
Multi-Conductor Cables 12AWG 3C UNSHLD 100ft SPOOL SLATE
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.470.165 | Rp8.470.165 | |
| Rp7.817.047 | Rp15.634.094 | |
| Rp7.657.253 | Rp38.286.265 |
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
