6712 RD001
Images are for reference only
See Product Specifications
See Product Specifications
602-6712-1000-03
6712 RD001
Mfr.:
Description:
Hook-up Wire 24 AWG 7/32 600V mPPE 1000 ft Spool Red
Hook-up Wire 24 AWG 7/32 600V mPPE 1000 ft Spool Red
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.457.935 | Rp5.457.935 | |
| Rp5.054.873 | Rp10.109.746 | |
| Rp4.758.219 | Rp23.791.095 | |
| Rp4.612.735 | Rp46.127.350 | |
| Rp4.476.241 | Rp111.906.025 | |
| 50 | Quote |
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
