6830 WH005
Images are for reference only
See Product Specifications
See Product Specifications
602-6830-100-01
6830 WH005
Mfr.:
Description:
Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 100ft White
Hook-up Wire 12 AWG 19/25 300V mPPE EcoWire, 100ft White
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.725.236 | Rp286.261.800 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- MXHTS:
- 85442099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
