7134 GR001
Images are for reference only
See Product Specifications
See Product Specifications
602-7134-1000-04
7134 GR001
Mfr.:
Description:
Hook-up Wire 16AWG 19/29 IRRPVC 1000ft SPOOL GREEN
Hook-up Wire 16AWG 19/29 IRRPVC 1000ft SPOOL GREEN
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
11 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp20.273.798 | Rp20.273.798 | |
| Rp19.899.356 | Rp39.798.712 |
Compliance Codes
- CAHTS:
- 8544490090
- USHTS:
- 8544499000
- TARIC:
- 8544499190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
