77013 SL001
Images are for reference only
See Product Specifications
See Product Specifications
602-77013-1000-09
77013 SL001
Mfr.:
Description:
Multi-Conductor Cables 20 AWG 3 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate
Multi-Conductor Cables 20 AWG 3 Conductor 600V Unshielded, MPPE, MPPE 1000 ft Spool Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
7 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp38.115.650 | Rp38.115.650 | |
| Rp37.876.785 | Rp75.753.570 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- MXHTS:
- 85442099
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
