78444 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-78444-100-09
78444 SL005
Mfr.:
Description:
Multi-Conductor Cables 22 AWG 25 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
Multi-Conductor Cables 22 AWG 25 Conductor 300V Foil, MPPE, MPPE 100 ft Spool, Slate
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
10 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp24.821.588 | Rp24.821.588 | |
| Rp24.286.435 | Rp48.572.870 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
