79002 SL005
See Product Specifications
Mfr.:
Description:
Multi-Conductor Cables 20 AWG 3 Conductor 600V Unshielded, MPPE 100 ft Spool Slate
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
9 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp11.032.000 | Rp11.032.000 | |
| Rp10.132.863 | Rp20.265.726 | |
| Rp9.619.909 | Rp48.099.545 | |
| Rp9.366.183 | Rp93.661.830 |
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
