861602 SL005

Alpha Wire
602-861602-100-09
861602 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 2C UNSHIELD 100FT SPOOL SLATE

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 05/05/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.026.701 Rp7.026.701
Rp6.356.522 Rp12.713.044
Rp5.974.191 Rp29.870.955
Rp5.879.159 Rp58.791.590
Rp5.730.373 Rp143.259.325
50 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Automation and Process Control
Unshielded
2 Conductor
100 ft
16 AWG
5.994 mm (0.236 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Tinned Copper
65 x 34
300 V
Brand: Alpha Wire
Insulation Material: Polyvinyl Chloride, Semi-Rigid (S-R PVC)
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 5
Subcategory: Cable
Tradename: Xtra-Guard Flex
Unit Weight: 1,678 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99