901407 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-901407-100-SL
901407 SL005
Mfr.:
Description:
Multi-Conductor Cables 16 AWG 7 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
Multi-Conductor Cables 16 AWG 7 Conductor 600V Unshielded PVC PVC, 100 ft Spool - Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp10.513.909 | Rp10.513.909 | |
| Rp9.701.548 | Rp19.403.096 | |
| Rp9.110.440 | Rp45.552.200 | |
| Rp8.870.108 | Rp88.701.080 | |
| 25 | Quote |
Datasheet
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- ECCN:
- EAR99
Indonesia
