910 NC005

Alpha Wire
602-910
910 NC005

Mfr.:

Description:
Bus Bar Wire 10 AWG Solid Bus Bar Wire, 100ft No Color

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.917.829 Rp4.917.829
Rp4.658.049 Rp9.316.098
Rp4.437.347 Rp22.186.735
Rp4.321.584 Rp43.215.840
Rp4.035.937 Rp100.898.425
Rp4.015.939 Rp200.796.950

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Bus Bar Wire
RoHS:  
10 AWG
None (Non-Insulated)
100 ft
Solid
Non-Insulated
Annealed Tinned Copper
+ 200 C
910
Brand: Alpha Wire
Product Type: Bus Bar Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
7408291000
TARIC:
8544499190
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE