9851 YL005

Alpha Wire
602-9851-100-05
9851 YL005

Mfr.:

Description:
Coaxial Cables 30 AWG 7/38 1 Conductor Braid, FEP, FEP 100 ft Spool, Yellow

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.792.585 Rp10.792.585
Rp9.958.392 Rp19.916.784
Rp9.351.140 Rp46.755.700
Rp9.104.569 Rp91.045.690

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Coaxial Cables
RoHS:  
50 Ohms
30.48 m (100 ft)
1.78 mm (0.07 in)
Copper
Fluorinated Ethylene Propylene (FEP)
Brand: Alpha Wire
Jacket Colour: Yellow
Maximum Temperature: + 200 C
Product Type: Coaxial Cables
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable
Voltage Rating: 1 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8544200000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.