AT221934 VI005

Alpha Wire
602-AT221934-100-10
AT221934 VI005

Mfr.:

Description:
Hook-up Wire 22 AWG 19/34 600V, PTFE 100 ft Spool, Violet

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.003.831 Rp4.003.831
Rp3.693.600 Rp7.387.200
Rp3.491.244 Rp17.456.220
Rp3.305.399 Rp33.053.990
Rp3.057.177 Rp76.429.425
Rp2.518.172 Rp125.908.600
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
100 ft
19 x 34
Polytetrafluoroethylene (PTFE)
600 V
Silver Plated Copper
+ 200 C
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.24 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 167,829 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.