FIT2213/16 BK007

Alpha Wire
602-221316-50FT-02
FIT2213/16 BK007

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/16 BLACK 50 FT

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.240.190 Rp1.240.190
Rp1.119.473 Rp5.597.365
Rp1.104.980 Rp11.049.800
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
15.24 m (50 ft)
4.75 mm (0.187 in)
2.36 mm (0.093 in)
2:1
FIT 221
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/16 BK007
Unit Weight: 294,840 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3926909090
USHTS:
3926909989
TARIC:
3917390099
ECCN:
EAR99