FIT2213/16 BK103

Alpha Wire
602-2210316BK-25
FIT2213/16 BK103

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/16 BLACK 25X4 FT

Due to size or weight of the product, your shipping charge may increase.

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
40
Expected 21/08/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.495.566 Rp1.495.566
Rp1.391.911 Rp6.959.555
Rp1.305.685 Rp13.056.850
Rp1.244.960 Rp31.124.000
Rp1.226.063 Rp61.303.150
Rp1.194.141 Rp119.414.100

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO), Irradiated
1.219 m (4 ft)
4.75 mm (0.187 in)
2.36 mm (0.093 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/16 BK103
Unit Weight: 450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.