FIT2213/4 BL067

Alpha Wire
602-221034-6BL
FIT2213/4 BL067

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 221 3/4 BLUE 6 IN

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp61.459 Rp61.459
Rp58.891 Rp706.692
Rp57.606 Rp1.382.544
Rp55.772 Rp3.346.320
Rp53.754 Rp5.805.432
Rp50.818 Rp12.806.136
Rp49.901 Rp25.150.104
Rp49.351 Rp49.745.808
Rp48.617 Rp121.931.436

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Blue
Polyolefin (PO)
19.05 mm (0.75 in)
9.525 mm (0.375 in)
2:1
FIT 221
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 90 C
Product: Tubing
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 12
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F2213/4 BL067
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.