FIT3003/4 BK105

Alpha Wire
602-300034-4BK
FIT3003/4 BK105

Mfr.:

Description:
Heat Shrink Tubing & Sleeves FIT 300 3/4 BLACK 5X4 FT

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Heat Shrink Tubing & Sleeves
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO), Irradiated
1.219 m (4 ft)
19.05 mm (0.75 in)
7.95 mm (0.313 in)
2.5:1
Tubing
FIT 300
Brand: Alpha Wire
Chemical Resistant: Yes
Dielectric Strength: 500 V/mil
Family: Heat Shrink Products
Features: Encapulates without adhesive
Flammability Rating: UL 224
Maximum Operating Temperature: + 125 C
Maximum Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 135 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Tradename: FIT
Part # Aliases: F3003/4 BK105
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
21
Expected 20/08/2026
15
2
Expected 21/08/2026
13
Expected 17/09/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.875.450 Rp4.875.450
Rp4.534.581 Rp45.345.810
Rp4.429.458 Rp110.736.450
Rp4.341.031 Rp217.051.550
100 Quote