G1201/2 WH005

Alpha Wire
602-G1201/2-100-WH
G1201/2 WH005

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 0.25 inch I.D. Braided PE Sleeving 100 ft Spool - White

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.447.518 Rp6.447.518
Rp6.265.342 Rp31.326.710
Rp5.578.468 Rp55.784.680

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Braided Sleeves
Expandable
Polyester
12.7 mm
100 ft
White
Brand: Alpha Wire
Features: Flame Retardant
Product Type: Sleeves
Secondary Colour: Black Stripe
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917390000
USHTS:
9030201000
TARIC:
3926909790
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.