PPC29 SL080
See Product Specifications
Mfr.:
Description:
Cable Glands, Strain Reliefs & Cord Grips 0.43 inch Thread Len. Clamp Rng 18mm - 25mm Plastic - Slate
Availability
-
Stock:
-
0
You can still purchase this product for backorder.
An unexpected error occurred. Please try again later. -
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp201.439 | Rp201.439 | |
| Rp170.985 | Rp1.709.850 | |
| Rp160.344 | Rp3.206.880 | |
| Rp152.639 | Rp7.631.950 | |
| Rp145.300 | Rp14.530.000 | |
| Rp136.311 | Rp27.262.200 | |
| Rp129.706 | Rp64.853.000 | |
| Rp124.386 | Rp124.386.000 |
- CNHTS:
- 3926909090
- USHTS:
- 3926909989
- ECCN:
- EAR99
- Country of Origin:
- Turkey
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
