PVC10511 BK002

Alpha Wire
602-PVC105-11-500BK
PVC10511 BK002

Mfr.:

Description:
Spiral Wraps, Sleeves, Tubing & Conduit 11AWG NON-SHNK TUBE 500ft SPOOL BLACK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.598.854 Rp1.598.854
Rp1.460.709 Rp7.303.545

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Spiral Wraps, Sleeves, Tubing & Conduit
RoHS:  
Tubing
Polyvinyl Chloride (PVC)
2.41 mm
500 ft
Black
Brand: Alpha Wire
Family: Tube
Features: Flexible wire Protection
Product Type: Conduit & Tubing
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Part # Aliases: P10511 BK002
Unit Weight: 1,043 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.