PVC1053 BK003
Images are for reference only
See Product Specifications
See Product Specifications
602-PVC105-3-250BK
PVC1053 BK003
Mfr.:
Description:
Spiral Wraps, Sleeves, Tubing & Conduit 3AWG NON-SHNK TUBE 250ft SPOOL BLACK
Spiral Wraps, Sleeves, Tubing & Conduit 3AWG NON-SHNK TUBE 250ft SPOOL BLACK
Datasheet:
In Stock: 94
-
Stock:
-
94 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.663.982 | Rp1.663.982 | |
| Rp1.564.914 | Rp7.824.570 | |
| Rp1.524.369 | Rp15.243.690 | |
| Rp1.501.070 | Rp37.526.750 | |
| Rp1.439.060 | Rp143.906.000 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
