PVC1056 CL005
Images are for reference only
See Product Specifications
See Product Specifications
602-PVC105-6-100CL
PVC1056 CL005
Mfr.:
Description:
Spiral Wraps, Sleeves, Tubing & Conduit 6AWG NON-SHNK TUBE 100ft SPOOL CLEAR
Spiral Wraps, Sleeves, Tubing & Conduit 6AWG NON-SHNK TUBE 100ft SPOOL CLEAR
Datasheet:
In Stock: 17
-
Stock:
-
17 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp802.454 | Rp802.454 | |
| Rp752.920 | Rp3.764.600 | |
| Rp711.641 | Rp7.116.410 | |
| Rp697.515 | Rp17.437.875 | |
| Rp678.435 | Rp33.921.750 | |
| Rp666.510 | Rp66.651.000 | |
| Rp659.722 | Rp164.930.500 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 3926909090
- CAHTS:
- 3926909990
- USHTS:
- 3926909989
- JPHTS:
- 392690029
- TARIC:
- 3926909790
- MXHTS:
- 8542399901
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
