EC1110120201

Alps Alpine
688-EC1110120201
EC1110120201

Mfr.:

Description:
Encoders Reflow/h=6.55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.085

Stock:
1.085 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp197.770 Rp197.770
Rp168.967 Rp844.835
Rp158.143 Rp1.581.430
Rp144.933 Rp3.623.325
Rp135.760 Rp6.788.000
Rp127.138 Rp12.713.800
Rp122.368 Rp30.592.000

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Encoders
RoHS:  
EC11
PCB Mount
Magnetic Encoders
Incremental
Rotary
No Detent
2 Channel
Through Hole
Quadrature
1/8 in
Round / Plain
Self-Return Switch
5 VDC
Tray
Brand: Alps Alpine
Bushing Material: Metal
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Encoders
Size/Dimension: 11 mm
Factory Pack Quantity: 1200
Subcategory: Encoders
Unit Weight: 5,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8543909000
CAHTS:
8543890000
USHTS:
8543704500
TARIC:
8536501590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EC11 11mm Metal-Shaft Encoders

Alps Alpine EC11 11mm Metal-Shaft Encoders are compact, high-reliability encoders with a variety of length, pulse, and detent options. The Alps Alpine EC11 Encoders offer 9PPR to 18PPR resolution, 5VDC operating supply voltage, and 10mA at 5VDC current rating. The series offers a standard operating life of 15,000 cycles and versions with 100,000 cycles. The encoders operate over a -40°C to +85°C temperature range.