SK2AA00410

Alps Alpine
688-SK2AA00410
SK2AA00410

Mfr.:

Description:
Switch Bezels / Switch Caps RED CAP FOR SKHH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.530 Rp14.530.000

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Switch Bezels / Switch Caps
RoHS:  
Caps
Key
Tactile Switches
SKHH Series
Red
SK2AA
Bulk
Brand: Alps Alpine
Height: 3 mm
Length: 10 mm
Product Type: Switch Bezels / Switch Caps
Factory Pack Quantity: 1000
Subcategory: Switch Accessories
Width: 10 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ALPS ALPINE