SSAC120100

Alps Alpine
688-SSAC120100
SSAC120100

Mfr.:

Description:
Slide Switches DPDT NS HORIZ 1.5mm

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1600   Multiples: 1600
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.731 Rp33.169.600
Rp20.364 Rp97.747.200

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Slide Switches
RoHS:  
Non-Illuminated
DPDT
1 mA
5 VDC
Solder Pin
Extended
Through Hole
SSAC
Bulk
Brand: Alps Alpine
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: - 10 C
Mounting Angle: Right Angle
Product Type: Slide Switches
Factory Pack Quantity: 1600
Subcategory: Switches
Travel: 1.5 mm
Type: Slide Switch
Unit Weight: 1,372 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509040
USHTS:
8536509050
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536699099
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.