SSSS915001
688-SSSS915001
SSSS915001
Mfr.:
Description:
Slide Switches 1Pole/2Positions 2mm length/Snap-in
Slide Switches 1Pole/2Positions 2mm length/Snap-in
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp26.235 | Rp26.235 | |
| Rp23.666 | Rp236.660 | |
| Rp22.933 | Rp573.325 | |
| Rp19.263 | Rp19.263.000 | |
| Rp12.494 | Rp24.988.000 |
Compliance Codes
- CNHTS:
- 8536500090
- CAHTS:
- 8536509040
- USHTS:
- 8536509050
- JPHTS:
- 853650090
- KRHTS:
- 8536509090
- TARIC:
- 8536501999
- BRHTS:
- 85365090
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
