08317240900

Altech
845-08317240900
08317240900

Mfr.:

Description:
Proximity Sensors Inductive Sensor AC KJ4-M12MN70-AZ

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.711.906 Rp2.711.906

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Proximity Sensors
Inductive
4 mm
Cable
NC
Brand: Altech
Maximum Frequency: 15 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Operating Supply Current: 300 mA
Operating Supply Voltage: 20 VAC to 250 VAC
Factory Pack Quantity: 1
Subcategory: Sensors
Supply Voltage - Max: 250 VAC
Supply Voltage - Min: 20 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8536508099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.