08361205006

Altech
845-08361205006
08361205006

Mfr.:

Description:
Photoelectric Sensors Opto Sensor KORT200-Q20KB25-DPA-RT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.978.616 Rp1.978.616
Rp1.952.565 Rp195.256.500
250 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Photoelectric Sensors
Diffuse Reflective
200 mm
LED
PNP
Cable
2 m
10 VDC
30 VDC
- 20 C
+ 55 C
Brand: Altech
Height: 8 mm
IP Rating: IP67
Length: 25 mm
Operating Supply Voltage: 10 VDC to 30 VDC
Product Type: Photoelectric Sensors
Factory Pack Quantity: 1
Subcategory: Sensors
Width: 20 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536507000
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.