100C22X58AM/I

Altech
845-100C22X58AMI
100C22X58AM/I

Mfr.:

Description:
Cartridge Fuses Fuse,Cylinder w/indicator [10]

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp229.508 Rp229.508
Rp218.501 Rp1.092.505
Rp134.476 Rp1.344.760
Rp130.990 Rp32.747.500
Rp124.019 Rp62.009.500
Rp120.350 Rp120.350.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
100 A
Fast Blow
22 mm x 58 mm
500 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 22 mm
Indicator Style: With Indicator
Length: 58 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 51,350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.