155-015

Altech
845-155015
155-015

Mfr.:

Description:
Mounting Fixings MP2823,264x214mm Mount. Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp627.250 Rp627.250
Rp627.066 Rp15.676.650
Rp606.335 Rp30.316.750
Rp596.428 Rp59.642.800
Rp584.870 Rp146.217.500
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
Panel, Mounting
Steel
10.4 in
Brand: Altech
Color: Natural
Features: AL2823
Product Type: Mounting Hardware
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 8.43 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
7616995190
JPHTS:
761699000
BRHTS:
76169900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.