1679060
Images are for reference only
See Product Specifications
See Product Specifications
845-1679060
1679060
Mfr.:
Description:
AC Power Entry Modules German Mains Sockets Type F -German Schuko, 16A, CeMount, 250 V
AC Power Entry Modules German Mains Sockets Type F -German Schuko, 16A, CeMount, 250 V
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp215.932 | Rp215.932 | |
| Rp191.349 | Rp1.913.490 | |
| Rp184.010 | Rp4.600.250 | |
| Rp176.672 | Rp8.833.600 | |
| Rp166.765 | Rp16.676.500 | |
| Rp152.088 | Rp38.022.000 | |
| Rp142.365 | Rp71.182.500 | |
| Rp130.440 | Rp130.440.000 |
Compliance Codes
- CNHTS:
- 8536690000
- CAHTS:
- 8536690090
- USHTS:
- 8536698000
- JPHTS:
- 853669000
- TARIC:
- 8536699099
- MXHTS:
- 85366999
- BRHTS:
- 85366990
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
