16NZ01GL

Altech
845-16NZ01GL
16NZ01GL

Mfr.:

Description:
Industrial & Electrical Fuses Neozed gL 16A SL Blw 36.0 x 11.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp98.151 Rp98.151
Rp91.547 Rp457.735
Rp64.028 Rp640.280
Rp63.844 Rp15.961.000
Rp61.826 Rp30.913.000
Rp59.991 Rp59.991.000
Rp59.625 Rp149.062.500

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Industrial & Electrical Fuses
RoHS:  
NZ
Specialty Fuses
16 A
380 VAC
Time-Delay Fuses
Threaded Socket
D01D
Without Indicator
Brand: Altech
Class: Class gL Fuses
Diameter: 11 mm
Length: 36 mm
Product Type: Neozed Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Type: Neozed Fuse
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536105090
BRHTS:
85361000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Slovenia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

European Fuses

Altech European Fuses are available in a variety of styles, including diazed (bottled), neozed, NH, and cylinder. The diazed and neozed fuses feature one- and three-pole designs. When the fuse has blown, the color-coded indicator on the fuse head will pop out, providing a visual indication through a glass window in the screw cap. Diazed fuses offer a 35A to 200A current range, while the neozed fuses are more compact and offer 16A to 100A with slow-blow or semiconductor protection. The NH knife-blade fuses are typically used for power distribution applications and to protect large electrical devices. The 2A to 1600A fuses have knife blades at both ends, which mount into fuse bases with one- or three-pole designs. The cylinder fuses from Altech feature a 1A to 100A current range and a porcelain fuse body with metal caps at both ends. Cylinder fuses are typically used in industrial applications.