187-012

Altech
845-187012
187-012

Mfr.:

Description:
Mounting Fixings TGMPS-2516,220x150mm Mtg Plate

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
8 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp549.463 Rp549.463
Rp531.300 Rp26.565.000
Rp522.494 Rp52.249.400
Rp512.404 Rp128.101.000
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Mounting Fixings
Mounts
8.66 in
Brand: Altech
Features: TG2516
Product Type: Mounting Hardware
Series: TG
Factory Pack Quantity: 1
Subcategory: Hardware
Width: 5.98 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.