1B10UM
Images are for reference only
See Product Specifications
See Product Specifications
845-1B10UM
1B10UM
Mfr.:
Description:
Circuit Breakers 10A MCB B Char 1pl 277VAC UL508
Circuit Breakers 10A MCB B Char 1pl 277VAC UL508
Datasheet:
In Stock: 4
-
Stock:
-
4 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
2 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp672.197 | Rp672.197 | |
| Rp557.535 | Rp2.787.675 | |
| Rp514.422 | Rp5.144.220 | |
| Rp426.178 | Rp21.308.900 | |
| Rp397.007 | Rp39.700.700 | |
| Rp370.589 | Rp92.647.250 | |
| Rp344.171 | Rp172.085.500 |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
