1C10UM
Images are for reference only
See Product Specifications
See Product Specifications
845-1C10UM
1C10UM
Mfr.:
Description:
Circuit Breakers 10A MCB CCHAR 1pl 277VAC UL508
Circuit Breakers 10A MCB CCHAR 1pl 277VAC UL508
Datasheet:
In Stock: 37
-
Stock:
-
37 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
22 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp436.451 | Rp436.451 | |
| Rp412.235 | Rp20.611.750 | |
| Rp395.356 | Rp39.535.600 | |
| Rp382.698 | Rp95.674.500 | |
| Rp371.507 | Rp185.753.500 | |
| 1.000 | Quote |
Compliance Codes
- CNHTS:
- 8536100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 853620000
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
