1Z3UM

Altech
845-1Z3UM
1Z3UM

Mfr.:

Description:
Circuit Breakers 3A Z Characteristic UL 508 1 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
22 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.223.678 Rp1.223.678
Rp1.015.268 Rp5.076.340
Rp936.380 Rp9.363.800
Rp775.119 Rp38.755.950
Rp721.181 Rp72.118.100
Rp669.812 Rp167.453.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Circuit Breakers
RoHS:  
UM
3 A
277 VAC
42 VDC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Compliance: UL508
Mounting Style: DIN Rail Mount
Product Type: Z-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Voltage Rating: 277 VAC, 42 VDC
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
3923100000
CAHTS:
8536200090
USHTS:
8536200020
JPHTS:
8536200002
KRHTS:
8536200000
TARIC:
8536201090
BRHTS:
85362000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UM (V-EA) Circuit Breakers

Altech UM (V-EA) Circuit Breakers are UL 508-listed manual motor controllers that are suitable as motor disconnects. These DIN-rail-mounted circuit breakers are thermal magnetic and have a width of 17.5mm per pole. The series features a 0.3A to 60A current rating, 277VAC voltage rating, and 10kA short circuit withstand capacity. Altech UM (V-EA) Circuit Breakers are ideal for use in AC motor starting, AC general use, AC resistance, AC discharge lamp, and AC incandescent lamp applications.