2AF8

Altech
845-2AF8
2AF8

Mfr.:

Description:
Switch Actuators Push Button Operator, 22 mm,

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
67 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp129.890 Rp129.890
Rp124.569 Rp1.245.690
Rp108.241 Rp2.706.025
Rp105.490 Rp10.549.000
Rp102.004 Rp25.501.000
Rp97.968 Rp48.984.000
Rp95.583 Rp95.583.000
2.500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
Pushbutton
Yellow
Brand: Altech
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Unit Weight: 54,036 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8538908180
JPHTS:
853650090
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.