2ALM4LB-110

Altech
845-2ALM4LB-110
2ALM4LB-110

Mfr.:

Description:
Switch Actuators 22mm RD Illum Metal Mushroom 110VAC/DC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp664.309 Rp664.309
Rp652.751 Rp6.527.510
Rp632.570 Rp15.814.250
Rp606.702 Rp30.335.100
Rp595.328 Rp59.532.800
Rp576.615 Rp144.153.750
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Switch Actuators
RoHS:  
Pushbutton
Red
Brand: Altech
Illumination: LED
Illumination Colour: Red
Mounting Style: Panel
Mounting Type: Flush
Product: Actuators
Product Type: Switch Actuators
Factory Pack Quantity: 1
Subcategory: Switch Accessories
Voltage Rating: 110 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8538908180
JPHTS:
853650090
KRHTS:
8536502000
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.