2B4UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2B4UM
2B4UM
Mfr.:
Description:
Circuit Breakers 4A MCB B CHAR 277VAC UL508
Circuit Breakers 4A MCB B CHAR 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.2 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp873.270 | Rp873.270 | |
| Rp865.564 | Rp8.655.640 | |
| Rp791.813 | Rp39.590.650 | |
| Rp765.762 | Rp76.576.200 | |
| Rp743.196 | Rp185.799.000 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 8536200000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

This part has been discontinued by the Supplier. Once stock has
been depleted, this part will no longer be available. Mouser
has added a suggested replacement from the original item and can
be used as a direct replacement.
Please contact a Mouser Technical Sales Representative for
further assistance.
5-9999-1