2C2UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2C2UM
2C2UM
Mfr.:
Description:
Circuit Breakers 2A MCB CCHAR 1P+N 277VAC UL508
Circuit Breakers 2A MCB CCHAR 1P+N 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.100 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.257.985 | Rp1.257.985 | |
| Rp1.043.704 | Rp5.218.520 | |
| Rp962.615 | Rp9.626.150 | |
| Rp796.767 | Rp39.838.350 | |
| Rp741.545 | Rp74.154.500 | |
| Rp688.525 | Rp172.131.250 |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
