2D1UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2D1UM
2D1UM
Mfr.:
Description:
Circuit Breakers 1A MCB DCHAR 1P+N 277VAC UL508
Circuit Breakers 1A MCB DCHAR 1P+N 277VAC UL508
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp873.270 | Rp873.270 | |
| Rp865.564 | Rp8.655.640 | |
| Rp791.813 | Rp39.590.650 | |
| Rp765.762 | Rp76.576.200 | |
| Rp743.196 | Rp185.799.000 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
