2D4UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2D4UM
2D4UM
Mfr.:
Description:
Circuit Breakers 4A MCB DCHAR 1P+N 277VAC UL508
Circuit Breakers 4A MCB DCHAR 1P+N 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.59 Can Dispatch in 20 Days
Long lead time reported on this product.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp873.270 | Rp873.270 | |
| Rp841.164 | Rp4.205.820 | |
| Rp800.069 | Rp8.000.690 | |
| Rp782.457 | Rp39.122.850 | |
| Rp766.129 | Rp76.612.900 | |
| Rp750.168 | Rp187.542.000 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200040
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
