2E32UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2E32UM
2E32UM
Mfr.:
Description:
Circuit Breakers 32A CRT BKR ECHAR 277VAC UL508
Circuit Breakers 32A CRT BKR ECHAR 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.30 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp873.270 | Rp873.270 | |
| Rp843.916 | Rp8.439.160 | |
| Rp796.767 | Rp39.838.350 | |
| Rp779.705 | Rp77.970.500 | |
| Rp765.579 | Rp191.394.750 | |
| 500 | Quote |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200020
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
