2Z32UM
Images are for reference only
See Product Specifications
See Product Specifications
845-2Z32UM
2Z32UM
Mfr.:
Description:
Circuit Breakers 32A MCB ZCHAR 1P+N 277VAC UL508
Circuit Breakers 32A MCB ZCHAR 1P+N 277VAC UL508
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.2 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.641.233 | Rp1.641.233 | |
| Rp1.641.050 | Rp8.205.250 | |
| Rp1.561.428 | Rp15.614.280 | |
| Rp1.442.179 | Rp72.108.950 | |
| Rp1.402.735 | Rp140.273.500 | |
| 250 | Quote |
Compliance Codes
- CNHTS:
- 3923100000
- CAHTS:
- 8536200090
- USHTS:
- 8536200020
- JPHTS:
- 8536200002
- KRHTS:
- 8536200000
- TARIC:
- 8536201090
- BRHTS:
- 85362000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
