30.053

Altech
845-30.053
30.053

Mfr.:

Description:
Fixed Terminal Blocks AK105/3wp PCt TopEnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp42.012 Rp42.012
Rp30.271 Rp302.710
Rp26.418 Rp528.360
Rp23.850 Rp1.192.500
Rp19.080 Rp1.908.000
Rp16.566 Rp3.313.200
Rp15.741 Rp7.870.500
Rp15.154 Rp15.154.000

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Fixed Terminal Blocks
RoHS:  
3 Position
5 mm
Screw
16 A
250 V
22 AWG
14 AWG
PCB Mount
Vertical
Gray
Brand: Altech
Height: 12.5 mm
Housing Material: Polyamide (PA)
Length: 15 mm
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 100
Subcategory: Terminal Blocks
Termination Style: Through Hole
Wire Orientation: Top
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.