36.108

Altech
845-36.108
36.108

Mfr.:

Description:
Pluggable Terminal Blocks AKZ1200/8 PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp292.619 Rp292.619
Rp256.477 Rp2.564.770
Rp212.814 Rp6.384.420
Rp209.144 Rp56.468.880
Rp203.824 Rp103.950.240
Rp201.989 Rp206.028.780

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
8 Position
5.08 mm
Through Hole
12 A
250 V
22 AWG
12 AWG
Green
Brand: Altech
Housing Material: Polyamide (PA)
Length: 40.64 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.