36.355

Altech
845-36.355
36.355

Mfr.:

Description:
Headers & Wire Housings PCB Plug, 5 Pole, 3.50mm, horizontal

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp57.423 Rp57.423
Rp54.304 Rp543.040
Rp37.242 Rp1.117.260
Rp36.692 Rp18.712.920
Rp34.307 Rp34.993.140
Rp33.573 Rp84.603.960
Rp32.839 Rp164.523.390

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Headers & Wire Housings
Headers
5 Position
3.5 mm (0.138 in)
PCB Mount
Solder Pin
Horizontal
Brand: Altech
Housing Gender: Male
Product Type: Headers & Wire Housings
Factory Pack Quantity: 30
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.