37.010

Altech
845-37.010
37.010

Mfr.:

Description:
Pluggable Terminal Blocks AKZ950/10 Plgble Grn

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp171.535 Rp171.535
Rp145.851 Rp1.458.510
Rp90.262 Rp2.707.860
Rp88.428 Rp45.098.280
Rp86.410 Rp88.138.200
Rp86.043 Rp216.828.360

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
1 Position
5.08 mm
Solder Pin
Through Hole
12 A
250 V
22 AWG
12 AWG
Green
Bulk
Brand: Altech
Housing Material: Polyamide (PA)
Length: 50.8 mm
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Tunisia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.