38.1104
845-38.1104
38.1104
Mfr.:
Description:
Fixed Terminal Blocks PCB Terminal, Spring, 4 Pole, 2.5mm
Fixed Terminal Blocks PCB Terminal, Spring, 4 Pole, 2.5mm
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp48.984 | Rp48.984 | |
| Rp39.994 | Rp399.940 | |
| Rp37.793 | Rp944.825 | |
| Rp25.501 | Rp1.275.050 | |
| Rp24.951 | Rp24.951.000 | |
| Rp24.767 | Rp61.917.500 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
