38.2106
845-38.2106
38.2106
Mfr.:
Description:
Fixed Terminal Blocks PCB Terminal, Spring, 6 Pole, 5.0mm
Fixed Terminal Blocks PCB Terminal, Spring, 6 Pole, 5.0mm
Datasheet:
Availability
-
Stock:
-
An unexpected error occurred. Please try again later.500 Can Dispatch in 20 Days
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp77.604 | Rp77.604 | |
| Rp63.294 | Rp632.940 | |
| Rp58.891 | Rp1.472.275 | |
| Rp41.279 | Rp2.063.950 | |
| Rp41.095 | Rp20.547.500 | |
| Rp39.627 | Rp39.627.000 | |
| Rp39.444 | Rp98.610.000 |
Datasheet
Compliance Codes
- USHTS:
- 8536694040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
